



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 35,63400 Kč | 356,34 Kč |
| 30 | 31,60200 Kč | 948,06 Kč |
| 50 | 29,98100 Kč | 1 499,05 Kč |
| 100 | 28,00290 Kč | 2 800,29 Kč |
| 250 | 25,74188 Kč | 6 435,47 Kč |
| 500 | 24,26486 Kč | 12 132,43 Kč |
| 1 000 | 22,96383 Kč | 22 963,83 Kč |
| 2 500 | 21,47902 Kč | 53 697,55 Kč |
| 5 000 | 20,51143 Kč | 102 557,15 Kč |
| Unit Price without VAT: | 35,63400 Kč |
|---|---|
| Unit Price with VAT: | 43,11714 Kč |











