



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,54700 Kč | 325,47 Kč |
| 30 | 28,83733 Kč | 865,12 Kč |
| 50 | 27,34360 Kč | 1 367,18 Kč |
| 100 | 25,52310 Kč | 2 552,31 Kč |
| 250 | 23,44300 Kč | 5 860,75 Kč |
| 500 | 22,08360 Kč | 11 041,80 Kč |
| 1 000 | 20,88629 Kč | 20 886,29 Kč |
| 2 500 | 19,52016 Kč | 48 800,40 Kč |
| 5 000 | 18,62964 Kč | 93 148,20 Kč |
| Unit Price without VAT: | 32,54700 Kč |
|---|---|
| Unit Price with VAT: | 39,38187 Kč |











