



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,97200 Kč | 309,72 Kč |
| 30 | 28,66233 Kč | 859,87 Kč |
| 50 | 27,64600 Kč | 1 382,30 Kč |
| 100 | 26,32520 Kč | 2 632,52 Kč |
| 250 | 24,67684 Kč | 6 169,21 Kč |
| 500 | 23,49802 Kč | 11 749,01 Kč |
| 1 000 | 22,37673 Kč | 22 376,73 Kč |
| 2 500 | 20,97633 Kč | 52 440,83 Kč |
| 5 000 | 19,97599 Kč | 99 879,95 Kč |
| Unit Price without VAT: | 30,97200 Kč |
|---|---|
| Unit Price with VAT: | 37,47612 Kč |











