



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,19000 Kč | 321,90 Kč |
| 30 | 28,52233 Kč | 855,67 Kč |
| 50 | 27,04540 Kč | 1 352,27 Kč |
| 100 | 25,24590 Kč | 2 524,59 Kč |
| 250 | 23,18600 Kč | 5 796,50 Kč |
| 500 | 21,84044 Kč | 10 920,22 Kč |
| 1 000 | 20,65468 Kč | 20 654,68 Kč |
| 2 500 | 19,30178 Kč | 48 254,45 Kč |
| 5 000 | 18,41987 Kč | 92 099,35 Kč |
| Unit Price without VAT: | 32,19000 Kč |
|---|---|
| Unit Price with VAT: | 38,94990 Kč |











