Orange 24 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 24 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0430300003-02-A4-D

DigiKey Part Number
0430300003-02-A4-D-ND
Manufacturer
Manufacturer Product Number
0430300003-02-A4-D
Description
2" PRE-CRIMP A2015A ORANGE
Customer Reference
Detailed Description
Orange 24 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
2.00" (50.80mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Orange
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1032,19000 Kč321,90 Kč
3028,52233 Kč855,67 Kč
5027,04540 Kč1 352,27 Kč
10025,24590 Kč2 524,59 Kč
25023,18600 Kč5 796,50 Kč
50021,84044 Kč10 920,22 Kč
1 00020,65468 Kč20 654,68 Kč
2 50019,30178 Kč48 254,45 Kč
5 00018,41987 Kč92 099,35 Kč
Manufacturers Standard Package
Unit Price without VAT:32,19000 Kč
Unit Price with VAT:38,94990 Kč
Alternate Color
2" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 32,19000 Kč
2" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 32,19000 Kč
2" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 32,19000 Kč
2" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 32,19000 Kč
2" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 32,19000 Kč
Alternate Length
3" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 32,54700 Kč
4" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 32,88300 Kč
5" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 33,24000 Kč
6" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 33,57600 Kč
8" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 34,26900 Kč