



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 33,57600 Kč | 335,76 Kč |
| 30 | 29,76100 Kč | 892,83 Kč |
| 50 | 28,22560 Kč | 1 411,28 Kč |
| 100 | 26,35250 Kč | 2 635,25 Kč |
| 250 | 24,21152 Kč | 6 052,88 Kč |
| 500 | 22,81264 Kč | 11 406,32 Kč |
| 1 000 | 21,58069 Kč | 21 580,69 Kč |
| 2 500 | 20,17463 Kč | 50 436,58 Kč |
| 5 000 | 19,25832 Kč | 96 291,60 Kč |
| Unit Price without VAT: | 33,57600 Kč |
|---|---|
| Unit Price with VAT: | 40,62696 Kč |











