Red 24 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 24 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0430300003-06-R4-D

DigiKey Part Number
0430300003-06-R4-D-ND
Manufacturer
Manufacturer Product Number
0430300003-06-R4-D
Description
6" PRE-CRIMP A2015R RED
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
6.00" (152.40mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1033,57600 Kč335,76 Kč
3029,76100 Kč892,83 Kč
5028,22560 Kč1 411,28 Kč
10026,35250 Kč2 635,25 Kč
25024,21152 Kč6 052,88 Kč
50022,81264 Kč11 406,32 Kč
1 00021,58069 Kč21 580,69 Kč
2 50020,17463 Kč50 436,58 Kč
5 00019,25832 Kč96 291,60 Kč
Manufacturers Standard Package
Unit Price without VAT:33,57600 Kč
Unit Price with VAT:40,62696 Kč
Alternate Color
6" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 33,57600 Kč
6" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 33,57600 Kč
6" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 33,57600 Kč
6" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 33,57600 Kč
6" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 33,57600 Kč
Alternate Length
2" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 32,19000 Kč
3" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 30,97200 Kč
4" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 32,88300 Kč
5" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 33,24000 Kč
8" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 34,26900 Kč