Red 24 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 24 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0430300003-08-R4-D

DigiKey Part Number
0430300003-08-R4-D-ND
Manufacturer
Manufacturer Product Number
0430300003-08-R4-D
Description
8" PRE-CRIMP A2015R RED
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
8.00" (203.20mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1034,26900 Kč342,69 Kč
3030,37700 Kč911,31 Kč
5028,80920 Kč1 440,46 Kč
10026,90260 Kč2 690,26 Kč
25024,72220 Kč6 180,55 Kč
50023,29770 Kč11 648,85 Kč
1 00022,04244 Kč22 042,44 Kč
2 50020,61004 Kč51 525,10 Kč
5 00019,67647 Kč98 382,35 Kč
Manufacturers Standard Package
Unit Price without VAT:34,26900 Kč
Unit Price with VAT:41,46549 Kč
Alternate Color
8" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 34,26900 Kč
8" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 34,26900 Kč
8" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 34,26900 Kč
8" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 34,26900 Kč
8" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 34,26900 Kč
Alternate Length
2" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 32,19000 Kč
3" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 30,97200 Kč
4" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 32,88300 Kč
5" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 33,24000 Kč
6" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 33,57600 Kč