



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,88300 Kč | 328,83 Kč |
| 30 | 29,14533 Kč | 874,36 Kč |
| 50 | 27,63760 Kč | 1 381,88 Kč |
| 100 | 25,80020 Kč | 2 580,02 Kč |
| 250 | 23,69920 Kč | 5 924,80 Kč |
| 500 | 22,32676 Kč | 11 163,38 Kč |
| 1 000 | 21,11790 Kč | 21 117,90 Kč |
| 2 500 | 19,73846 Kč | 49 346,15 Kč |
| 5 000 | 18,83920 Kč | 94 196,00 Kč |
| Unit Price without VAT: | 32,88300 Kč |
|---|---|
| Unit Price with VAT: | 39,78843 Kč |











