Brown 24 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 24 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0430300003-04-N4-D

DigiKey Part Number
0430300003-04-N4-D-ND
Manufacturer
Manufacturer Product Number
0430300003-04-N4-D
Description
4" PRE-CRIMP A2015N BROWN
Customer Reference
Detailed Description
Brown 24 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
4.00" (101.60mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Brown
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1032,88300 Kč328,83 Kč
3029,14533 Kč874,36 Kč
5027,63760 Kč1 381,88 Kč
10025,80020 Kč2 580,02 Kč
25023,69920 Kč5 924,80 Kč
50022,32676 Kč11 163,38 Kč
1 00021,11790 Kč21 117,90 Kč
2 50019,73846 Kč49 346,15 Kč
5 00018,83920 Kč94 196,00 Kč
Manufacturers Standard Package
Unit Price without VAT:32,88300 Kč
Unit Price with VAT:39,78843 Kč
Alternate Color
4" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 32,88300 Kč
4" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 32,88300 Kč
4" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 32,88300 Kč
4" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 32,88300 Kč
4" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 32,88300 Kč
Alternate Length
2" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 32,19000 Kč
3" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 32,54700 Kč
5" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 33,24000 Kč
6" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 33,57600 Kč
8" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 34,26900 Kč