Black 24 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 24 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0430300003-10-B4-D

DigiKey Part Number
0430300003-10-B4-D-ND
Manufacturer
Manufacturer Product Number
0430300003-10-B4-D
Description
10" PRE-CRIMP A2015B BLACK
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
10.0" (254.0mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1034,96200 Kč349,62 Kč
3030,99300 Kč929,79 Kč
5029,39720 Kč1 469,86 Kč
10027,45490 Kč2 745,49 Kč
25025,23288 Kč6 308,22 Kč
50023,78192 Kč11 890,96 Kč
1 00022,50356 Kč22 503,56 Kč
2 50021,04504 Kč52 612,60 Kč
5 00020,09429 Kč100 471,45 Kč
Manufacturers Standard Package
Unit Price without VAT:34,96200 Kč
Unit Price with VAT:42,30402 Kč
Alternate Color
10" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 34,96200 Kč
10" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 34,96200 Kč
10" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 34,96200 Kč
10" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 34,96200 Kč
10" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 34,96200 Kč
Alternate Length
2" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 32,19000 Kč
3" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 30,97200 Kč
4" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 32,88300 Kč
5" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 33,24000 Kč
6" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 33,57600 Kč