



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,96200 Kč | 349,62 Kč |
| 30 | 30,99300 Kč | 929,79 Kč |
| 50 | 29,39720 Kč | 1 469,86 Kč |
| 100 | 27,45490 Kč | 2 745,49 Kč |
| 250 | 25,23288 Kč | 6 308,22 Kč |
| 500 | 23,78192 Kč | 11 890,96 Kč |
| 1 000 | 22,50356 Kč | 22 503,56 Kč |
| 2 500 | 21,04504 Kč | 52 612,60 Kč |
| 5 000 | 20,09429 Kč | 100 471,45 Kč |
| Unit Price without VAT: | 34,96200 Kč |
|---|---|
| Unit Price with VAT: | 42,30402 Kč |











