



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 33,45000 Kč | 334,50 Kč |
| 30 | 29,63533 Kč | 889,06 Kč |
| 50 | 28,10800 Kč | 1 405,40 Kč |
| 100 | 26,24120 Kč | 2 624,12 Kč |
| 250 | 24,10824 Kč | 6 027,06 Kč |
| 500 | 22,71480 Kč | 11 357,40 Kč |
| 1 000 | 21,48725 Kč | 21 487,25 Kč |
| 2 500 | 20,08677 Kč | 50 216,93 Kč |
| 5 000 | 19,17382 Kč | 95 869,10 Kč |
| Unit Price without VAT: | 33,45000 Kč |
|---|---|
| Unit Price with VAT: | 40,47450 Kč |











