



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 33,45000 Kč | 334,50 Kč |
| 30 | 29,63533 Kč | 889,06 Kč |
| 50 | 28,10800 Kč | 1 405,40 Kč |
| 100 | 26,24120 Kč | 2 624,12 Kč |
| 250 | 24,10824 Kč | 6 027,06 Kč |
| 500 | 22,71480 Kč | 11 357,40 Kč |
| 1 000 | 21,48725 Kč | 21 487,25 Kč |
| 2 500 | 20,08677 Kč | 50 216,93 Kč |
| 5 000 | 19,17382 Kč | 95 869,10 Kč |
| Unit Price without VAT: | 33,45000 Kč |
|---|---|
| Unit Price with VAT: | 40,47450 Kč |











