



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,39500 Kč | 343,95 Kč |
| 30 | 30,49600 Kč | 914,88 Kč |
| 50 | 28,92680 Kč | 1 446,34 Kč |
| 100 | 27,01180 Kč | 2 701,18 Kč |
| 250 | 24,82384 Kč | 6 205,96 Kč |
| 500 | 23,39346 Kč | 11 696,73 Kč |
| 1 000 | 22,13378 Kč | 22 133,78 Kč |
| 2 500 | 20,69630 Kč | 51 740,75 Kč |
| 5 000 | 19,75933 Kč | 98 796,65 Kč |
| Unit Price without VAT: | 34,39500 Kč |
|---|---|
| Unit Price with VAT: | 41,61795 Kč |











