White 20 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 20 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0430300003-03-W0-D

DigiKey Part Number
0430300003-03-W0-D-ND
Manufacturer
Manufacturer Product Number
0430300003-03-W0-D
Description
3" PRE-CRIMP A2040W WHITE
Customer Reference
Detailed Description
White 20 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
3.00" (76.20mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
White
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1032,96700 Kč329,67 Kč
3029,20133 Kč876,04 Kč
5027,69640 Kč1 384,82 Kč
10025,85480 Kč2 585,48 Kč
25023,74956 Kč5 937,39 Kč
50022,37462 Kč11 187,31 Kč
1 00021,16367 Kč21 163,67 Kč
2 50019,78163 Kč49 454,07 Kč
5 00018,88069 Kč94 403,45 Kč
Manufacturers Standard Package
Unit Price without VAT:32,96700 Kč
Unit Price with VAT:39,89007 Kč
Alternate Color
3" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 32,96700 Kč
3" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 32,96700 Kč
3" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 32,96700 Kč
3" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 32,96700 Kč
3" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 32,96700 Kč
Alternate Length
2" PRE-CRIMP A2040W WHITE
In-Stock: 0
Unit Price: 32,48400 Kč
4" PRE-CRIMP A2040W WHITE
In-Stock: 0
Unit Price: 33,45000 Kč
5" PRE-CRIMP A2040W WHITE
In-Stock: 0
Unit Price: 33,91200 Kč
6" PRE-CRIMP A2040W WHITE
In-Stock: 0
Unit Price: 34,39500 Kč
8" PRE-CRIMP A2040W WHITE
In-Stock: 0
Unit Price: 35,36100 Kč