


0430300002-12-S0 | |
|---|---|
DigiKey Part Number | 0430300002-12-S0-ND |
Manufacturer | |
Manufacturer Product Number | 0430300002-12-S0 |
Description | 12" PRE-CRIMP A2040S SLATE |
Customer Reference | |
Detailed Description | Slate 20 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,93400 Kč | 209,34 Kč |
| 30 | 18,46933 Kč | 554,08 Kč |
| 50 | 17,48060 Kč | 874,03 Kč |
| 100 | 16,27030 Kč | 1 627,03 Kč |
| 250 | 14,88596 Kč | 3 721,49 Kč |
| 500 | 13,98152 Kč | 6 990,76 Kč |
| 1 000 | 13,18372 Kč | 13 183,72 Kč |
| 2 500 | 12,27328 Kč | 30 683,20 Kč |
| 5 000 | 11,67946 Kč | 58 397,30 Kč |
| Unit Price without VAT: | 20,93400 Kč |
|---|---|
| Unit Price with VAT: | 25,33014 Kč |











