



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,94500 Kč | 169,45 Kč |
| 30 | 14,92967 Kč | 447,89 Kč |
| 50 | 14,11060 Kč | 705,53 Kč |
| 100 | 13,11540 Kč | 1 311,54 Kč |
| 250 | 11,97556 Kč | 2 993,89 Kč |
| 500 | 11,23100 Kč | 5 615,50 Kč |
| 1 000 | 10,57396 Kč | 10 573,96 Kč |
| 2 500 | 9,82404 Kč | 24 560,10 Kč |
| 5 000 | 9,33483 Kč | 46 674,15 Kč |
| Unit Price without VAT: | 16,94500 Kč |
|---|---|
| Unit Price with VAT: | 20,50345 Kč |











