



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,89500 Kč | 158,95 Kč |
| 30 | 13,98467 Kč | 419,54 Kč |
| 50 | 13,21620 Kč | 660,81 Kč |
| 100 | 12,27960 Kč | 1 227,96 Kč |
| 250 | 11,20704 Kč | 2 801,76 Kč |
| 500 | 10,50530 Kč | 5 252,65 Kč |
| 1 000 | 9,88628 Kč | 9 886,28 Kč |
| 2 500 | 9,17965 Kč | 22 949,12 Kč |
| 5 000 | 8,71866 Kč | 43 593,30 Kč |
| Unit Price without VAT: | 15,89500 Kč |
|---|---|
| Unit Price with VAT: | 19,23295 Kč |











