Green 20 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 20 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0430300002-02-G0

DigiKey Part Number
0430300002-02-G0-ND
Manufacturer
Manufacturer Product Number
0430300002-02-G0
Description
2" PRE-CRIMP A2040G GREEN
Customer Reference
Detailed Description
Green 20 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
2.00" (50.80mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Green
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,89500 Kč158,95 Kč
3013,98467 Kč419,54 Kč
5013,21620 Kč660,81 Kč
10012,27960 Kč1 227,96 Kč
25011,20704 Kč2 801,76 Kč
50010,50530 Kč5 252,65 Kč
1 0009,88628 Kč9 886,28 Kč
2 5009,17965 Kč22 949,12 Kč
5 0008,71866 Kč43 593,30 Kč
Manufacturers Standard Package
Unit Price without VAT:15,89500 Kč
Unit Price with VAT:19,23295 Kč
Alternate Color
2" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 15,89500 Kč
2" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 15,89500 Kč
2" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 15,89500 Kč
2" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 15,89500 Kč
2" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 15,89500 Kč
Alternate Length
3" PRE-CRIMP A2040G GREEN
In-Stock: 170
Unit Price: 16,42000 Kč
4" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 16,94500 Kč
5" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 17,47000 Kč
6" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 16,71400 Kč
8" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 19,04500 Kč