Slate 20 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 20 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0430300002-08-S0

DigiKey Part Number
0430300002-08-S0-ND
Manufacturer
Manufacturer Product Number
0430300002-08-S0
Description
8" PRE-CRIMP A2040S SLATE
Customer Reference
Detailed Description
Slate 20 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
8.00" (203.20mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Slate
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1019,04500 Kč190,45 Kč
3016,78433 Kč503,53 Kč
5015,87860 Kč793,93 Kč
10014,76790 Kč1 476,79 Kč
25013,49920 Kč3 374,80 Kč
50012,66978 Kč6 334,89 Kč
1 00011,93862 Kč11 938,62 Kč
2 50011,10358 Kč27 758,95 Kč
5 00010,55897 Kč52 794,85 Kč
Manufacturers Standard Package
Unit Price without VAT:19,04500 Kč
Unit Price with VAT:23,04445 Kč
Alternate Color
8" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 19,04500 Kč
8" PRE-CRIMP A2040B BLACK
In-Stock: 240
Unit Price: 19,04500 Kč
8" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 19,04500 Kč
8" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 19,04500 Kč
8" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 19,04500 Kč
Alternate Length
2" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: 15,89500 Kč
3" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: 16,42000 Kč
4" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: 16,94500 Kč
5" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: 17,47000 Kč
6" PRE-CRIMP A2040S SLATE
In-Stock: 0
Unit Price: 17,99500 Kč