



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,47000 Kč | 174,70 Kč |
| 30 | 15,39167 Kč | 461,75 Kč |
| 50 | 14,55580 Kč | 727,79 Kč |
| 100 | 13,53110 Kč | 1 353,11 Kč |
| 250 | 12,35860 Kč | 3 089,65 Kč |
| 500 | 11,59216 Kč | 5 796,08 Kč |
| 1 000 | 10,91665 Kč | 10 916,65 Kč |
| 2 500 | 10,14514 Kč | 25 362,85 Kč |
| 5 000 | 9,64195 Kč | 48 209,75 Kč |
| Unit Price without VAT: | 17,47000 Kč |
|---|---|
| Unit Price with VAT: | 21,13870 Kč |











