



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,04500 Kč | 190,45 Kč |
| 30 | 16,78433 Kč | 503,53 Kč |
| 50 | 15,87860 Kč | 793,93 Kč |
| 100 | 14,76790 Kč | 1 476,79 Kč |
| 250 | 13,49920 Kč | 3 374,80 Kč |
| 500 | 12,66978 Kč | 6 334,89 Kč |
| 1 000 | 11,93862 Kč | 11 938,62 Kč |
| 2 500 | 11,10358 Kč | 27 758,95 Kč |
| 5 000 | 10,55897 Kč | 52 794,85 Kč |
| Unit Price without VAT: | 19,04500 Kč |
|---|---|
| Unit Price with VAT: | 23,04445 Kč |











