Yellow 20 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 20 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0430300002-04-Y0

DigiKey Part Number
0430300002-04-Y0-ND
Manufacturer
Manufacturer Product Number
0430300002-04-Y0
Description
4" PRE-CRIMP A2040Y YELLOW
Customer Reference
Detailed Description
Yellow 20 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
4.00" (101.60mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Yellow
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,94500 Kč169,45 Kč
3014,92967 Kč447,89 Kč
5014,11060 Kč705,53 Kč
10013,11540 Kč1 311,54 Kč
25011,97556 Kč2 993,89 Kč
50011,23100 Kč5 615,50 Kč
1 00010,57396 Kč10 573,96 Kč
2 5009,82404 Kč24 560,10 Kč
5 0009,33483 Kč46 674,15 Kč
Manufacturers Standard Package
Unit Price without VAT:16,94500 Kč
Unit Price with VAT:20,50345 Kč
Alternate Color
4" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 16,94500 Kč
4" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 16,94500 Kč
4" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 16,94500 Kč
4" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 16,94500 Kč
4" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 16,94500 Kč
Alternate Length
2" PRE-CRIMP A2040Y YELLOW
In-Stock: 0
Unit Price: 15,89500 Kč
3" PRE-CRIMP A2040Y YELLOW
In-Stock: 0
Unit Price: 16,42000 Kč
5" PRE-CRIMP A2040Y YELLOW
In-Stock: 0
Unit Price: 17,47000 Kč
6" PRE-CRIMP A2040Y YELLOW
In-Stock: 0
Unit Price: 17,99500 Kč
8" PRE-CRIMP A2040Y YELLOW
In-Stock: 0
Unit Price: 19,04500 Kč