Brown 20 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 20 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0430300002-05-N0

DigiKey Part Number
0430300002-05-N0-ND
Manufacturer
Manufacturer Product Number
0430300002-05-N0
Description
5" PRE-CRIMP A2040N BROWN
Customer Reference
Detailed Description
Brown 20 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Brown
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
5.00" (127.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,47000 Kč174,70 Kč
3015,39167 Kč461,75 Kč
5014,55580 Kč727,79 Kč
10013,53110 Kč1 353,11 Kč
25012,35860 Kč3 089,65 Kč
50011,59216 Kč5 796,08 Kč
1 00010,91665 Kč10 916,65 Kč
2 50010,14514 Kč25 362,85 Kč
5 0009,64195 Kč48 209,75 Kč
Manufacturers Standard Package
Unit Price without VAT:17,47000 Kč
Unit Price with VAT:21,13870 Kč
Alternate Color
5" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 17,47000 Kč
5" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 17,47000 Kč
5" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 17,47000 Kč
5" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 17,47000 Kč
5" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 17,47000 Kč
Alternate Length
2" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 15,89500 Kč
3" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 16,42000 Kč
4" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 16,94500 Kč
6" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 17,99500 Kč
8" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 19,04500 Kč
Assembly Component