Slate 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0430300001-12-S4

DigiKey Part Number
0430300001-12-S4-ND
Manufacturer
Manufacturer Product Number
0430300001-12-S4
Description
12" PRE-CRIMP A2015S SLATE
Customer Reference
Detailed Description
Slate 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Slate
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1018,16600 Kč181,66 Kč
3015,99800 Kč479,94 Kč
5015,13080 Kč756,54 Kč
10014,06770 Kč1 406,77 Kč
25012,85312 Kč3 213,28 Kč
50012,05912 Kč6 029,56 Kč
1 00011,35921 Kč11 359,21 Kč
2 50010,55994 Kč26 399,85 Kč
5 00010,03858 Kč50 192,90 Kč
Manufacturers Standard Package
Unit Price without VAT:18,16600 Kč
Unit Price with VAT:21,98086 Kč
Alternate Color
12" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 18,16600 Kč
12" PRE-CRIMP A2015B BLACK
In-Stock: 680
Unit Price: 16,86100 Kč
12" PRE-CRIMP A2015G GREEN
In-Stock: 400
Unit Price: 18,16600 Kč
12" PRE-CRIMP A2015L BLUE
In-Stock: 649
Unit Price: 16,86100 Kč
12" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 18,16600 Kč
Alternate Length
2" PRE-CRIMP A2015S SLATE
In-Stock: 10
Unit Price: 14,35600 Kč
3" PRE-CRIMP A2015S SLATE
In-Stock: 0
Unit Price: 14,73500 Kč
4" PRE-CRIMP A2015S SLATE
In-Stock: 0
Unit Price: 15,13500 Kč
5" PRE-CRIMP A2015S SLATE
In-Stock: 0
Unit Price: 15,51400 Kč
6" PRE-CRIMP A2015S SLATE
In-Stock: 0
Unit Price: 15,89300 Kč