



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,47600 Kč | 154,76 Kč |
| 30 | 13,61367 Kč | 408,41 Kč |
| 50 | 12,86340 Kč | 643,17 Kč |
| 100 | 11,95000 Kč | 1 195,00 Kč |
| 250 | 10,90216 Kč | 2 725,54 Kč |
| 500 | 10,21762 Kč | 5 108,81 Kč |
| 1 000 | 9,61372 Kč | 9 613,72 Kč |
| 2 500 | 8,92448 Kč | 22 311,20 Kč |
| 5 000 | 8,47471 Kč | 42 373,55 Kč |
| Unit Price without VAT: | 15,47600 Kč |
|---|---|
| Unit Price with VAT: | 18,72596 Kč |











