Brown 24 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 24 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0430300001-05-N4

DigiKey Part Number
0430300001-05-N4-ND
Manufacturer
Manufacturer Product Number
0430300001-05-N4
Description
5" PRE-CRIMP A2015N BROWN
Customer Reference
Detailed Description
Brown 24 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Brown
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
5.00" (127.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,47600 Kč154,76 Kč
3013,61367 Kč408,41 Kč
5012,86340 Kč643,17 Kč
10011,95000 Kč1 195,00 Kč
25010,90216 Kč2 725,54 Kč
50010,21762 Kč5 108,81 Kč
1 0009,61372 Kč9 613,72 Kč
2 5008,92448 Kč22 311,20 Kč
5 0008,47471 Kč42 373,55 Kč
Manufacturers Standard Package
Unit Price without VAT:15,47600 Kč
Unit Price with VAT:18,72596 Kč
Alternate Color
5" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 15,47600 Kč
5" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 15,47600 Kč
5" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 15,47600 Kč
5" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 15,47600 Kč
5" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 15,47600 Kč
Alternate Length
2" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 14,32100 Kč
3" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 14,69900 Kč
4" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 15,09800 Kč
6" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 15,85300 Kč
8" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 16,60900 Kč
Assembly Component