



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,32100 Kč | 143,21 Kč |
| 30 | 12,59167 Kč | 377,75 Kč |
| 50 | 11,89320 Kč | 594,66 Kč |
| 100 | 11,04490 Kč | 1 104,49 Kč |
| 250 | 10,06980 Kč | 2 517,45 Kč |
| 500 | 9,43230 Kč | 4 716,15 Kč |
| 1 000 | 8,86998 Kč | 8 869,98 Kč |
| 2 500 | 8,22819 Kč | 20 570,47 Kč |
| 5 000 | 7,80941 Kč | 39 047,05 Kč |
| Unit Price without VAT: | 14,32100 Kč |
|---|---|
| Unit Price with VAT: | 17,32841 Kč |











