Red 24 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 24 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0430300001-02-R4

DigiKey Part Number
0430300001-02-R4-ND
Manufacturer
Manufacturer Product Number
0430300001-02-R4
Description
2" PRE-CRIMP A2015R RED
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
2.00" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,32100 Kč143,21 Kč
3012,59167 Kč377,75 Kč
5011,89320 Kč594,66 Kč
10011,04490 Kč1 104,49 Kč
25010,06980 Kč2 517,45 Kč
5009,43230 Kč4 716,15 Kč
1 0008,86998 Kč8 869,98 Kč
2 5008,22819 Kč20 570,47 Kč
5 0007,80941 Kč39 047,05 Kč
Manufacturers Standard Package
Unit Price without VAT:14,32100 Kč
Unit Price with VAT:17,32841 Kč
Alternate Color
2" PRE-CRIMP A2015A ORANGE
In-Stock: 10
Unit Price: 14,32100 Kč
2" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 14,32100 Kč
2" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 14,32100 Kč
2" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 14,32100 Kč
2" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 14,32100 Kč
Alternate Length
3" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 14,69900 Kč
4" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 15,09800 Kč
5" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 15,47600 Kč
6" PRE-CRIMP A2015R RED
In-Stock: 10
Unit Price: 15,85300 Kč
8" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 16,60900 Kč
Assembly Component