Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0430300001-02-B4

DigiKey Part Number
0430300001-02-B4-ND
Manufacturer
Manufacturer Product Number
0430300001-02-B4
Description
2" PRE-CRIMP A2015B BLACK
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
2.00" (50.80mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,32100 Kč143,21 Kč
3012,59167 Kč377,75 Kč
5011,89320 Kč594,66 Kč
10011,04490 Kč1 104,49 Kč
25010,06980 Kč2 517,45 Kč
5009,43230 Kč4 716,15 Kč
1 0008,86998 Kč8 869,98 Kč
2 5008,22819 Kč20 570,47 Kč
5 0007,80941 Kč39 047,05 Kč
Manufacturers Standard Package
Unit Price without VAT:14,32100 Kč
Unit Price with VAT:17,32841 Kč
Alternate Color
2" PRE-CRIMP A2015A ORANGE
In-Stock: 10
Unit Price: 14,32100 Kč
2" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 14,32100 Kč
2" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 14,32100 Kč
2" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 14,32100 Kč
2" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 14,32100 Kč
Alternate Length
3" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 14,69900 Kč
4" PRE-CRIMP A2015B BLACK
In-Stock: 350
Unit Price: 15,09800 Kč
5" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 15,47600 Kč
6" PRE-CRIMP A2015B BLACK
In-Stock: 410
Unit Price: 14,63600 Kč
8" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 16,60900 Kč