Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0430300001-03-B4

DigiKey Part Number
0430300001-03-B4-ND
Manufacturer
Manufacturer Product Number
0430300001-03-B4
Description
3" PRE-CRIMP A2015B BLACK
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
3.00" (76.20mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,69900 Kč146,99 Kč
3012,93467 Kč388,04 Kč
5012,21660 Kč610,83 Kč
10011,34730 Kč1 134,73 Kč
25010,34780 Kč2 586,95 Kč
5009,69436 Kč4 847,18 Kč
1 0009,11859 Kč9 118,59 Kč
2 5008,46077 Kč21 151,92 Kč
5 0008,03161 Kč40 158,05 Kč
Manufacturers Standard Package
Unit Price without VAT:14,69900 Kč
Unit Price with VAT:17,78579 Kč
Alternate Color
3" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 14,69900 Kč
3" PRE-CRIMP A2015G GREEN
In-Stock: 38
Unit Price: 14,69900 Kč
3" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 14,69900 Kč
3" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 14,69900 Kč
3" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 14,69900 Kč
Alternate Length
2" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 14,32100 Kč
4" PRE-CRIMP A2015B BLACK
In-Stock: 350
Unit Price: 15,09800 Kč
5" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 15,47600 Kč
6" PRE-CRIMP A2015B BLACK
In-Stock: 410
Unit Price: 14,63600 Kč
8" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 16,60900 Kč