Slate 24 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 24 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0430300001-08-S4

DigiKey Part Number
0430300001-08-S4-ND
Manufacturer
Manufacturer Product Number
0430300001-08-S4
Description
8" PRE-CRIMP A2015S SLATE
Customer Reference
Detailed Description
Slate 24 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
8.00" (203.20mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Slate
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,60900 Kč166,09 Kč
3014,62167 Kč438,65 Kč
5013,82500 Kč691,25 Kč
10012,84660 Kč1 284,66 Kč
25011,72864 Kč2 932,16 Kč
50010,99750 Kč5 498,75 Kč
1 00010,35285 Kč10 352,85 Kč
2 5009,61675 Kč24 041,88 Kč
5 0009,13661 Kč45 683,05 Kč
Manufacturers Standard Package
Unit Price without VAT:16,60900 Kč
Unit Price with VAT:20,09689 Kč
Alternate Color
8" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 16,60900 Kč
8" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 16,60900 Kč
8" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 16,60900 Kč
8" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 16,60900 Kč
8" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 16,60900 Kč
Alternate Length
2" PRE-CRIMP A2015S SLATE
In-Stock: 10
Unit Price: 14,32100 Kč
3" PRE-CRIMP A2015S SLATE
In-Stock: 0
Unit Price: 14,69900 Kč
4" PRE-CRIMP A2015S SLATE
In-Stock: 0
Unit Price: 15,09800 Kč
5" PRE-CRIMP A2015S SLATE
In-Stock: 0
Unit Price: 15,47600 Kč
6" PRE-CRIMP A2015S SLATE
In-Stock: 0
Unit Price: 15,85300 Kč