



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,09800 Kč | 150,98 Kč |
| 30 | 13,27067 Kč | 398,12 Kč |
| 50 | 12,54000 Kč | 627,00 Kč |
| 100 | 11,64760 Kč | 1 164,76 Kč |
| 250 | 10,62500 Kč | 2 656,25 Kč |
| 500 | 9,95642 Kč | 4 978,21 Kč |
| 1 000 | 9,36658 Kč | 9 366,58 Kč |
| 2 500 | 8,69284 Kč | 21 732,10 Kč |
| 5 000 | 8,25343 Kč | 41 267,15 Kč |
| Unit Price without VAT: | 15,09800 Kč |
|---|---|
| Unit Price with VAT: | 18,26858 Kč |











