Green 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0430300001-12-G4

DigiKey Part Number
0430300001-12-G4-ND
Manufacturer
Manufacturer Product Number
0430300001-12-G4
Description
12" PRE-CRIMP A2015G GREEN
Customer Reference
Detailed Description
Green 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Green
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 380
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,65900 Kč176,59 Kč
3016,33633 Kč490,09 Kč
5015,75680 Kč787,84 Kč
10015,00100 Kč1 500,10 Kč
25014,06112 Kč3 515,28 Kč
50013,38916 Kč6 694,58 Kč
1 00012,74999 Kč12 749,99 Kč
2 50011,95172 Kč29 879,30 Kč
5 00011,38150 Kč56 907,50 Kč
Manufacturers Standard Package
Unit Price without VAT:17,65900 Kč
Unit Price with VAT:21,36739 Kč
Alternate Color
12" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 18,12100 Kč
12" PRE-CRIMP A2015B BLACK
In-Stock: 130
Unit Price: 16,81900 Kč
12" PRE-CRIMP A2015L BLUE
In-Stock: 529
Unit Price: 16,81900 Kč
12" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 18,12100 Kč
12" PRE-CRIMP A2015R RED
In-Stock: 70
Unit Price: 18,12100 Kč
Alternate Length
2" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 14,32100 Kč
3" PRE-CRIMP A2015G GREEN
In-Stock: 38
Unit Price: 14,69900 Kč
4" PRE-CRIMP A2015G GREEN
In-Stock: 10
Unit Price: 15,09800 Kč
5" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 15,47600 Kč
6" PRE-CRIMP A2015G GREEN
In-Stock: 450
Unit Price: 14,63600 Kč
Assembly Component