



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,65700 Kč | 306,57 Kč |
| 30 | 27,15733 Kč | 814,72 Kč |
| 50 | 25,74360 Kč | 1 287,18 Kč |
| 100 | 24,01960 Kč | 2 401,96 Kč |
| 250 | 22,05040 Kč | 5 512,60 Kč |
| 500 | 20,76324 Kč | 10 381,62 Kč |
| 1 000 | 19,62956 Kč | 19 629,56 Kč |
| 2 500 | 18,33579 Kč | 45 839,47 Kč |
| 5 000 | 17,49238 Kč | 87 461,90 Kč |
| Unit Price without VAT: | 30,65700 Kč |
|---|---|
| Unit Price with VAT: | 37,09497 Kč |











