Orange 20 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 20 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0430300001-02-A0-D

DigiKey Part Number
0430300001-02-A0-D-ND
Manufacturer
Manufacturer Product Number
0430300001-02-A0-D
Description
2" PRE-CRIMP A2040A ORANGE
Customer Reference
Detailed Description
Orange 20 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Orange
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
2.00" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1025,74400 Kč257,44 Kč
3022,75467 Kč682,64 Kč
5021,54820 Kč1 077,41 Kč
10020,08460 Kč2 008,46 Kč
25018,40852 Kč4 602,13 Kč
50017,31328 Kč8 656,64 Kč
1 00016,34820 Kč16 348,20 Kč
2 50015,24665 Kč38 116,62 Kč
5 00014,52831 Kč72 641,55 Kč
Manufacturers Standard Package
Unit Price without VAT:25,74400 Kč
Unit Price with VAT:31,15024 Kč
Alternate Color
2" PRE-CRIMP A2040B BLACK
In-Stock: 300
Unit Price: 25,74400 Kč
2" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 25,74400 Kč
2" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 25,74400 Kč
2" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 25,74400 Kč
2" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 25,74400 Kč
Alternate Length
3" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 26,22700 Kč
4" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 26,73000 Kč
5" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 27,23400 Kč
6" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 27,71700 Kč
8" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 28,70400 Kč
Assembly Component