



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,73000 Kč | 267,30 Kč |
| 30 | 23,63667 Kč | 709,10 Kč |
| 50 | 22,39640 Kč | 1 119,82 Kč |
| 100 | 20,87830 Kč | 2 087,83 Kč |
| 250 | 19,14176 Kč | 4 785,44 Kč |
| 500 | 18,00788 Kč | 9 003,94 Kč |
| 1 000 | 17,00817 Kč | 17 008,17 Kč |
| 2 500 | 15,86768 Kč | 39 669,20 Kč |
| 5 000 | 15,12389 Kč | 75 619,45 Kč |
| Unit Price without VAT: | 26,73000 Kč |
|---|---|
| Unit Price with VAT: | 32,34330 Kč |











