Orange 20 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 20 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0430300001-08-A0-D

DigiKey Part Number
0430300001-08-A0-D-ND
Manufacturer
Manufacturer Product Number
0430300001-08-A0-D
Description
8" PRE-CRIMP A2040A ORANGE
Customer Reference
Detailed Description
Orange 20 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Orange
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1028,70400 Kč287,04 Kč
3025,40767 Kč762,23 Kč
5024,07640 Kč1 203,82 Kč
10022,45530 Kč2 245,53 Kč
25020,60072 Kč5 150,18 Kč
50019,38956 Kč9 694,78 Kč
1 00018,32243 Kč18 322,43 Kč
2 50017,10480 Kč42 762,00 Kč
5 00016,31087 Kč81 554,35 Kč
Manufacturers Standard Package
Unit Price without VAT:28,70400 Kč
Unit Price with VAT:34,73184 Kč
Alternate Color
8" PRE-CRIMP A2040B BLACK
In-Stock: 620
Unit Price: 27,19200 Kč
8" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 28,70400 Kč
8" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 28,70400 Kč
8" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 28,70400 Kč
8" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 28,70400 Kč
Alternate Length
2" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 25,74400 Kč
3" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 26,22700 Kč
4" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 26,73000 Kč
5" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 27,23400 Kč
6" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 27,71700 Kč
Assembly Component