



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,19200 Kč | 271,92 Kč |
| 30 | 25,15567 Kč | 754,67 Kč |
| 50 | 24,26520 Kč | 1 213,26 Kč |
| 100 | 23,10410 Kč | 2 310,41 Kč |
| 250 | 21,65648 Kč | 5 414,12 Kč |
| 500 | 20,62214 Kč | 10 311,07 Kč |
| 1 000 | 19,63775 Kč | 19 637,75 Kč |
| 2 500 | 18,40870 Kč | 46 021,75 Kč |
| 5 000 | 17,53060 Kč | 87 653,00 Kč |
| Unit Price without VAT: | 27,19200 Kč |
|---|---|
| Unit Price with VAT: | 32,90232 Kč |











