


1451320210 | |
|---|---|
DigiKey Part Number | WM25259-ND |
Manufacturer | |
Manufacturer Product Number | 1451320210 |
Description | MICRO-FIT TPA-TO-MICRO-FIT TPA O |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1451320210 Models |
Category | Length 3.28' (1.00m) |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 10 | 77,18900 Kč | 771,89 Kč |
| 25 | 72,35080 Kč | 1 808,77 Kč |
| 50 | 68,89860 Kč | 3 444,93 Kč |
| 100 | 65,60620 Kč | 6 560,62 Kč |
| 250 | 61,49812 Kč | 15 374,53 Kč |
| 500 | 58,56384 Kč | 29 281,92 Kč |
| 1 000 | 55,77006 Kč | 55 770,06 Kč |
| 2 500 | 52,28200 Kč | 130 705,00 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |











