Blue 20 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 20 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0430300001-12-L0-D

DigiKey Part Number
0430300001-12-L0-D-ND
Manufacturer
Manufacturer Product Number
0430300001-12-L0-D
Description
12" PRE-CRIMP A2040L BLUE
Customer Reference
Detailed Description
Blue 20 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1030,65700 Kč306,57 Kč
3027,15733 Kč814,72 Kč
5025,74360 Kč1 287,18 Kč
10024,01960 Kč2 401,96 Kč
25022,05040 Kč5 512,60 Kč
50020,76324 Kč10 381,62 Kč
1 00019,62956 Kč19 629,56 Kč
2 50018,33579 Kč45 839,47 Kč
5 00017,49238 Kč87 461,90 Kč
Manufacturers Standard Package
Unit Price without VAT:30,65700 Kč
Unit Price with VAT:37,09497 Kč
Alternate Color
12" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 30,65700 Kč
12" PRE-CRIMP A2040B BLACK
In-Stock: 42
Unit Price: 29,12400 Kč
12" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 30,65700 Kč
12" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 30,65700 Kč
12" PRE-CRIMP A2040R RED
In-Stock: 180
Unit Price: 29,12400 Kč
Alternate Length
2" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 25,74400 Kč
3" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 26,22700 Kč
4" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 26,73000 Kč
5" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 27,23400 Kč
6" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 27,71700 Kč
Assembly Component