



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,23400 Kč | 272,34 Kč |
| 30 | 24,08467 Kč | 722,54 Kč |
| 50 | 22,81640 Kč | 1 140,82 Kč |
| 100 | 21,27310 Kč | 2 127,31 Kč |
| 250 | 19,50800 Kč | 4 877,00 Kč |
| 500 | 18,35394 Kč | 9 176,97 Kč |
| 1 000 | 17,33763 Kč | 17 337,63 Kč |
| 2 500 | 16,17753 Kč | 40 443,83 Kč |
| 5 000 | 15,42123 Kč | 77 106,15 Kč |
| Unit Price without VAT: | 27,23400 Kč |
|---|---|
| Unit Price with VAT: | 32,95314 Kč |











