White 20 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 20 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0430300001-08-W0-D

DigiKey Part Number
0430300001-08-W0-D-ND
Manufacturer
Manufacturer Product Number
0430300001-08-W0-D
Description
8" PRE-CRIMP A2040W WHITE
Customer Reference
Detailed Description
White 20 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
8.00" (203.20mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
White
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1028,70400 Kč287,04 Kč
3025,40767 Kč762,23 Kč
5024,07640 Kč1 203,82 Kč
10022,45530 Kč2 245,53 Kč
25020,60072 Kč5 150,18 Kč
50019,38956 Kč9 694,78 Kč
1 00018,32243 Kč18 322,43 Kč
2 50017,10480 Kč42 762,00 Kč
5 00016,31087 Kč81 554,35 Kč
Manufacturers Standard Package
Unit Price without VAT:28,70400 Kč
Unit Price with VAT:34,73184 Kč
Alternate Color
8" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 28,70400 Kč
8" PRE-CRIMP A2040B BLACK
In-Stock: 620
Unit Price: 27,19200 Kč
8" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 28,70400 Kč
8" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 28,70400 Kč
8" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 28,70400 Kč
Alternate Length
2" PRE-CRIMP A2040W WHITE
In-Stock: 0
Unit Price: 25,74400 Kč
3" PRE-CRIMP A2040W WHITE
In-Stock: 0
Unit Price: 26,22700 Kč
4" PRE-CRIMP A2040W WHITE
In-Stock: 0
Unit Price: 26,73000 Kč
5" PRE-CRIMP A2040W WHITE
In-Stock: 0
Unit Price: 27,23400 Kč
6" PRE-CRIMP A2040W WHITE
In-Stock: 0
Unit Price: 27,71700 Kč