



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,74400 Kč | 257,44 Kč |
| 30 | 22,75467 Kč | 682,64 Kč |
| 50 | 21,54820 Kč | 1 077,41 Kč |
| 100 | 20,08460 Kč | 2 008,46 Kč |
| 250 | 18,40852 Kč | 4 602,13 Kč |
| 500 | 17,31328 Kč | 8 656,64 Kč |
| 1 000 | 16,34820 Kč | 16 348,20 Kč |
| 2 500 | 15,24665 Kč | 38 116,62 Kč |
| 5 000 | 14,52831 Kč | 72 641,55 Kč |
| Unit Price without VAT: | 25,74400 Kč |
|---|---|
| Unit Price with VAT: | 31,15024 Kč |











