



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,70400 Kč | 287,04 Kč |
| 30 | 25,40767 Kč | 762,23 Kč |
| 50 | 24,07640 Kč | 1 203,82 Kč |
| 100 | 22,45530 Kč | 2 245,53 Kč |
| 250 | 20,60072 Kč | 5 150,18 Kč |
| 500 | 19,38956 Kč | 9 694,78 Kč |
| 1 000 | 18,32243 Kč | 18 322,43 Kč |
| 2 500 | 17,10480 Kč | 42 762,00 Kč |
| 5 000 | 16,31087 Kč | 81 554,35 Kč |
| Unit Price without VAT: | 28,70400 Kč |
|---|---|
| Unit Price with VAT: | 34,73184 Kč |











