



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,73000 Kč | 267,30 Kč |
| 30 | 23,63667 Kč | 709,10 Kč |
| 50 | 22,39640 Kč | 1 119,82 Kč |
| 100 | 20,87830 Kč | 2 087,83 Kč |
| 250 | 19,14176 Kč | 4 785,44 Kč |
| 500 | 18,00788 Kč | 9 003,94 Kč |
| 1 000 | 17,00817 Kč | 17 008,17 Kč |
| 2 500 | 15,86768 Kč | 39 669,20 Kč |
| 5 000 | 15,12389 Kč | 75 619,45 Kč |
| Unit Price without VAT: | 26,73000 Kč |
|---|---|
| Unit Price with VAT: | 32,34330 Kč |











