Blue 24 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 24 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0430300001-06-L4-D

DigiKey Part Number
0430300001-06-L4-D-ND
Manufacturer
Manufacturer Product Number
0430300001-06-L4-D
Description
6" PRE-CRIMP A2015L BLUE
Customer Reference
Detailed Description
Blue 24 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
6.00" (152.40mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Blue
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1026,87700 Kč268,77 Kč
3023,76967 Kč713,09 Kč
5022,51820 Kč1 125,91 Kč
10020,99170 Kč2 099,17 Kč
25019,24760 Kč4 811,90 Kč
50018,10742 Kč9 053,71 Kč
1 00017,10329 Kč17 103,29 Kč
2 50015,95705 Kč39 892,62 Kč
5 00015,20961 Kč76 048,05 Kč
Manufacturers Standard Package
Unit Price without VAT:26,87700 Kč
Unit Price with VAT:32,52117 Kč
Alternate Color
6" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 26,87700 Kč
6" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 25,38700 Kč
6" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 26,87700 Kč
6" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 26,87700 Kč
6" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 25,38700 Kč
Alternate Length
2" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 25,45000 Kč
3" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 25,80700 Kč
4" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 26,16400 Kč
5" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 26,52000 Kč
8" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 27,59100 Kč