Orange 24 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 24 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0430300001-06-A4-D

DigiKey Part Number
0430300001-06-A4-D-ND
Manufacturer
Manufacturer Product Number
0430300001-06-A4-D
Description
6" PRE-CRIMP A2015A ORANGE
Customer Reference
Detailed Description
Orange 24 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Orange
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
6.00" (152.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1026,87700 Kč268,77 Kč
3023,76967 Kč713,09 Kč
5022,51820 Kč1 125,91 Kč
10020,99170 Kč2 099,17 Kč
25019,24760 Kč4 811,90 Kč
50018,10742 Kč9 053,71 Kč
1 00017,10329 Kč17 103,29 Kč
2 50015,95705 Kč39 892,62 Kč
5 00015,20961 Kč76 048,05 Kč
Manufacturers Standard Package
Unit Price without VAT:26,87700 Kč
Unit Price with VAT:32,52117 Kč
Alternate Color
6" PRE-CRIMP A2015B BLACK
In-Stock: 280
Unit Price: 25,38700 Kč
6" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 26,87700 Kč
6" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 26,87700 Kč
6" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 26,87700 Kč
6" PRE-CRIMP A2015R RED
In-Stock: 180
Unit Price: 25,38700 Kč
Alternate Length
2" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 25,45000 Kč
3" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 25,80700 Kč
4" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 26,16400 Kč
5" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 26,52000 Kč
8" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 27,59100 Kč
Assembly Component