



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,38700 Kč | 253,87 Kč |
| 30 | 23,48267 Kč | 704,48 Kč |
| 50 | 22,65260 Kč | 1 132,63 Kč |
| 100 | 21,56910 Kč | 2 156,91 Kč |
| 250 | 20,21772 Kč | 5 054,43 Kč |
| 500 | 19,25264 Kč | 9 626,32 Kč |
| 1 000 | 18,33335 Kč | 18 333,35 Kč |
| 2 500 | 17,18602 Kč | 42 965,05 Kč |
| 5 000 | 16,36626 Kč | 81 831,30 Kč |
| Unit Price without VAT: | 25,38700 Kč |
|---|---|
| Unit Price with VAT: | 30,71827 Kč |












